1879694-2

Heilind Number:AMP1879694-2
Manufacturer:TE Connectivity
Manufacturer Number:1879694-2
ECAD Model:
3D Model

Description:

H8 1K18 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879694-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.18 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1879694-2

Detailed Description

Enhance precision in your circuitry with this H8 1K18 resistor. Designed for optimal performance, this thin film resistor boasts a low tolerance of just 0.1% and a temperature coefficient of ±100 ppm/°C, ensuring accurate and stable operation even in extreme conditions. With a resistance of 1.18 KΩ and a power rating of .25 W, it is suitable for a wide range of applications. The axial leaded mount type and tinned copper leads make for easy and secure installation. Measuring 7.2 x 2.5 mm, it is compact yet robust, with a rated voltage of 350 V. Whether you're working on industrial machinery or intricate electronic devices, this through-hole resistor is a reliable choice for maintaining precise control in your circuit design.