| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879694-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1.37 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1879694-8 |
1879694-8
| Heilind Number: | AMP1879694-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879694-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this precision H8 through-hole resistor. Featuring a resistance of 1.37 KΩ with a tolerance of 0.1%, it ensures accurate and reliable operation in a wide temperature range from -55 to 155 °C. With a power rating of 0.25 W and a rated voltage of 350 V, it offers robust performance for various applications. The thin film element type and ±100 ppm/°C temperature coefficient guarantee stability and consistency in signal processing. RoHS compliance underscores our commitment to environmental responsibility. Upgrade your electronic projects with this high-quality axial leaded resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


