1879696-6

Heilind Number:AMP1879696-6
Manufacturer:TE Connectivity
Manufacturer Number:1879696-6
ECAD Model:
3D Model

Description:

H8 150K 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879696-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:150 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1879696-6

Detailed Description

Upgrade your electronic devices with the precision and reliability of this H8 150K 0.1% 100PPM resistor. With a power rating of .25 W and a rated voltage of 350 V, it ensures optimal performance even in demanding applications. The thin film element type guarantees accurate resistance, while the ±100 ppm/°C temperature coefficient ensures stability across a wide operating temperature range of -55 to 155 °C. With tinned copper leads for easy installation and two terminations for secure connectivity, this axial leaded resistor is a essential component for any circuit design. Designed for durability and performance, it is a must-have for professionals and hobbyists alike.