1879696-8

Heilind Number:AMP1879696-8
Manufacturer:TE Connectivity
Manufacturer Number:1879696-8
ECAD Model:
3D Model

Description:

H8 158K 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879696-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:158 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1879696-8

Detailed Description

Enhance your electronic projects with the precision and reliability of our H8 Thin Film Resistor, meticulously crafted for exceptional performance. With a resistance of 158 KΩ and a tolerance of 0.1%, this axial-leaded component ensures accurate signal control. Its power rating of 0.25 W and operating temperature range of -55 to 155 °C make it suitable for a wide range of applications. The tinned copper leads provide secure connectivity, while the ±100 ppm/°C temperature coefficient guarantees stability. RoHS compliant and rated for 350 V, it meets stringent environmental and safety standards. Elevate your design with this high-quality resistor, an essential component in any electronic toolkit.