1879738-1

Heilind Number:AMP1879738-1
Manufacturer:TE Connectivity
Manufacturer Number:1879738-1
ECAD Model:
3D Model

Description:

SQF7 1K0 5% 145C 3A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879738-1
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:1 KΩ
Operating Temperature Range:-55 - 250 °C
Dimensions:39 x 13 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP1879738-1

Detailed Description

Enhance your circuitry with the SQF7 1K0 5% 145C 3A Through Hole Resistor. This robust component boasts a power rating of 7W and a resistance of 1KΩ, making it ideal for high-performance applications. With tinned copper leads for secure connectivity, it ensures reliable operation even in extreme temperatures ranging from -55 to 250°C. The wirewound element type offers superior stability and accuracy, with a tight tolerance of 5% and a temperature coefficient of ±300 ppm/°C. Measuring 39 x 13 x 9mm, this resistor is compact yet powerful, perfect for various electronic projects. Please note that this product is not RoHS compliant. Upgrade your designs with this top-quality through hole resistor.