| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879745-5 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 604 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879745-5 |
1879745-5
Specifications
Detailed Description
Enhance circuit performance with our RP 1J 604R Precision Resistor, boasting a low tolerance of 0.1% and a high rated voltage of 75 V. Measuring a compact 1.55 x .8 x .45 mm, this surface mount resistor is ideal for space-constrained applications. Crafted with thin film technology, it guarantees precise and reliable resistance of 604 Ω. With a power rating of .1 W, it offers efficient operation in various electronic setups. Trust in its quality for consistent performance, whether in industrial machinery or consumer electronics.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


