1879746-4

Heilind Number:AMP1879746-4
Manufacturer:TE Connectivity
Manufacturer Number:1879746-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 6K34 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879746-4
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:6.34 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879746-4

Detailed Description

Enhance precision in your electronic circuits with this 0603 size thin film resistor. Featuring a resistance of 6.34 KΩ with a tolerance of 0.1%, it ensures accurate performance. The .1 W power rating and 75 V rated voltage make it suitable for various applications. With surface mount termination and compact dimensions of 1.55 x .8 x .45 mm, it offers easy installation. This high-quality resistor is ideal for use in demanding environments, providing reliable operation. Upgrade your designs with this essential component for optimal functionality.