1879747-4

Heilind Number:AMP1879747-4
Manufacturer:TE Connectivity
Manufacturer Number:1879747-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 68K1 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879747-4
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:68.1 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879747-4

Detailed Description

Enhance your circuitry with the RP 1J 68K1 precision resistor, offering a stable resistance of 68.1 KΩ with a tight tolerance of .1%. This thin film element boasts a power rating of .1 W and a rated voltage of 75 V, ensuring reliable performance in a compact 0603 package. Designed for surface mount applications, it features solder termination for easy installation. With dimensions of 1.55 x .8 x .45 mm, this resistor is ideal for space-constrained designs. Trust in its high-quality construction and low 15PPM temperature coefficient for precise and consistent operation.