1879747-7

Heilind Number:AMP1879747-7
Manufacturer:TE Connectivity
Manufacturer Number:1879747-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 73K2 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879747-7
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:73.2 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879747-7

Detailed Description

Enhance precision in your electronic circuits with this RP 1J 73K2 0.1% 15PPM Cut Length resistor. Measuring 0603 in size, this thin film element boasts a resistance of 73.2 KΩ with a tolerance of .1%. Its compact dimensions of 1.55 x .8 x .45 mm and surface mount termination make it ideal for space-constrained applications. Operating at a power rating of .1 W and a rated voltage of 75 V, it ensures reliable performance. Trust in its quality for your circuit design needs.