1879808-2

Heilind Number:AMP1879808-2
Manufacturer:TE Connectivity
Manufacturer Number:1879808-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 43K2 0.1% 15PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879808-2
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:43.2 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879808-2

Detailed Description

Enhance precision in your electronic designs with this 0603-sized thin film resistor. Featuring a resistance of 43.2 KΩ with a tolerance of .1%, it ensures accurate performance in various applications. The solder termination type and surface mount design make installation a breeze, while its compact dimensions of 1.55 x .8 x .45 mm save valuable board space. Rated for 75 V and with a power rating of .1 W, this resistor is not only reliable but also efficient. Compliant with RoHS regulations, it is a sustainable choice for your projects. Upgrade to this high-quality component for optimal circuit performance.