1879808-3

Heilind Number:AMP1879808-3
Manufacturer:TE Connectivity
Manufacturer Number:1879808-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 36R5 0.1% 15PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879808-3
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:36.5 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879808-3

Detailed Description

Enhance circuit performance with our precision thin film resistor, ideal for surface mount applications. This high-quality component features a resistance of 36.5 Ω with a tolerance of 0.1%, ensuring accuracy in voltage regulation. Operating at a power rating of 0.1 W and a rated voltage of 75 V, it offers reliable performance in demanding environments. The compact 0603 size and solder termination make it easy to integrate into your design. RoHS compliant for environmentally conscious manufacturing, this resistor is a crucial component for electronic projects requiring precision and stability.