1879811-1

Heilind Number:AMP1879811-1
Manufacturer:TE Connectivity
Manufacturer Number:1879811-1
ECAD Model:
3D Model

Description:

SQH10 39K 5% METAL FILM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879811-1
Mount Type:Radial Leaded
Power Rating:10 W
Termination Type:Solder Lug
Resistance:39 KΩ
Operating Temperature Range:-55 - 250 °C
Dimensions:48 x 10 x 21 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP1879811-1

Detailed Description

Easily handle high-power applications with our SQH10 39K 5% Metal Film resistor. Designed for reliable performance, this radial-leaded resistor features a 10W power rating and solder lug termination for secure connectivity. With a resistance value of 39 KΩ and a tolerance of 5%, it ensures precise and stable operation even in extreme temperatures ranging from -55 to 250 °C. The wirewound element and ±300 ppm/°C temperature coefficient guarantee accuracy and durability. Measuring 48 x 10 x 21 mm, it's compact yet robust, making it ideal for through-hole mounting in various electronic devices. Crafted with high-quality materials and meeting RoHS compliance standards, this resistor is a dependable choice for your application needs. Explore our complete range of Through Hole Resistors for more options.