1879838-1

Heilind Number:AMP1879838-1
Manufacturer:TE Connectivity
Manufacturer Number:1879838-1
ECAD Model:
3D Model

Description:

3W SM M/OX 5% 680R REELED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879838-1
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:680 Ω
Operating Temperature Range:-55 - 235 °C
Rated Voltage:350 V
Dimensions:20 x 5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP1879838-1

Detailed Description

Enhance circuit performance with our high-quality 3W Metal Oxide Film Resistor. Designed for axial leaded mounting, this resistor boasts a resistance of 680Ω with a tolerance of 5%, ensuring precise and reliable operation. Its robust construction and wide operating temperature range of -55 to 235°C make it suitable for demanding environments. With a rated voltage of 350V and temperature coefficient of ±350 ppm/°C, it guarantees stable performance even under varying conditions. Crafted from durable metal oxide, it offers exceptional longevity. Compliant with RoHS regulations, it is a sustainable choice for your electronic projects. Upgrade your system with this essential component for optimal functionality.