| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879927-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | 7 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 100 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 30 x 8.5 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| Element Material: | Ceramic Composition |
| SKU: | AMP1879927-1 |
1879927-1
| Heilind Number: | AMP1879927-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879927-1 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic projects with our high-performance 7W wirewound resistor. Boasting a low resistance of 100 ohms with a tight tolerance of 5%, this axial leaded resistor ensures precise and reliable operation. Its ceramic composition and tinned copper leads guarantee durability and stable performance, even in extreme temperatures ranging from -55 to 155 degrees Celsius. With a rated voltage of 500V, this resistor is suitable for a wide range of applications. Whether you're a hobbyist or a professional, trust in the quality of our through-hole resistor for your next project.

