1879927-7

Heilind Number:AMP1879927-7
Manufacturer:TE Connectivity
Manufacturer Number:1879927-7
ECAD Model:
3D Model

Description:

EP 7W 33R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879927-7
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:33 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:30 x 8.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Ceramic Composition
SKU:AMP1879927-7

Detailed Description

Enhance your electronic projects with this high-performance 7W wirewound resistor. Featuring a resistance of 33 ohms with a tolerance of 5%, it ensures precise and reliable operation. The axial leaded mount type and tinned copper leads provide easy installation and connectivity. With a power rating of 7W and a rated voltage of 500V, it's suitable for a wide range of applications. The robust ceramic composition and wide operating temperature range from -55 to 155 °C guarantee durability and stability in various environments. Whether you're a hobbyist or a professional, this Through Hole Resistor is a valuable addition to your toolkit. Please note that this product is not RoHS compliant.