| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1883434-1 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Plating: | Gold |
| Overall Length: | 1.263 |
| Body Orientation: | Straight |
| Contact Size: | 8 |
| Contact Type: | Socket |
| Shell Plating: | Gold |
| Contact Length: | 1.263 in, 32.08 mm |
| GPL: | 257 |
| Shell Material: | Beryllium Copper |
| Packaging: | Package |
| Contact Mating Area Plating: | Gold |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 3460 |
| Ferrule Material: | Brass |
| Ferrule Plating: | Gold |
| Dielectric Material: | PTFE |
| ECCN: | EAR99 |
| Contact Style: | Coax |
| Contact Orientation: | Straight |
| Contact Retention Type in Housing: | Press-Fit |
| Part Aliases: | 1883434-1 |
| SKU: | AMP1883434-1 |
1883434-1
Specifications
Detailed Description
This SZ 8 COAX SOC - AFC 240-75 CABLE - O-CRI connector is designed for high-performance applications, offering reliable connectivity for female terminations. Featuring a crimp termination method and gold contact plating, it ensures optimal signal transmission. The straight body orientation and socket contact type make it easy to install, while the beryllium copper shell material provides durability. With a contact length of 1.263 inches (32.08 mm), it is suitable for a variety of setups. RoHS compliant and suitable for aerospace, defense, and marine environments, this connector is a dependable choice for your connectivity needs.

