1883737-2

Heilind Number:AMP1883737-2
Manufacturer:TE Connectivity
Manufacturer Number:1883737-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A600, SZ 2, RCPT, 150/150/13C2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1883737-2
Series:AMP ARINC 600 Series
Connector Type:Connector Assembly
Mount Type:Board Mount
Contact Type:Pin
Number of Positions:313
Panel Mount Type:Flange with Mounting Holes
Connector and Housing Type:Receptacle
Signal Contacts:With
Product:Rack & Panel Connectors
SKU:AMP1883737-2

Detailed Description

Discover the A600, SZ 2, RCPT connector from the AMP ARINC 600 Series, designed for seamless board-to-board connections. With a total of 313 pin contacts, this connector offers reliable signal transmission in demanding applications. Featuring a panel-mount flange with mounting holes, installation is convenient and secure. The receptacle housing ensures easy connectivity, making it ideal for use in rack and panel setups. Designed with RoHS compliance in mind, this connector is a sustainable choice for your PCB assembly needs.