188685-2

Heilind Number:AMP188685-2
Manufacturer:TE Connectivity
Manufacturer Number:188685-2
ECAD Model:
3D Model

Description:

STD TIMER PCB CONTACT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 188685-2
Amperage:7.5 A
Termination Method:Solder
Contact Plating:Tin
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Crimp Type:Other
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP188685-2

Detailed Description

Introducing our Standard Timer PCB Contact, an essential component for automotive, truck, bus, and off-road terminals. Engineered for optimal performance, this contact offers a high amperage rating of 7.5 A, ensuring reliable power transmission. Featuring a solder termination method and tin contact plating, it guarantees secure and durable connections. With an operating temperature range of -55 to 105°C (-67 to 221°F), it is suitable for use in diverse environmental conditions. RoHS compliant, this contact meets strict environmental standards. Trust in its quality and precision for your connector needs.