| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1888019-4 |
| Series: | Mini-SAS |
| Connector Type: | Mini-SAS |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .031 in, 8 mm |
| Number of Ports: | 1 |
| Keying: | Yes |
| Package Quantity: | 125 |
| Key Type: | 2 |
| Contact Amperage: | .5 A |
| Number of Positions: | 36 |
| Mount Orientation: | Right Angle |
| GPL: | K53 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | With |
| PCB Retention Type: | Retention Solder Tails |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K846 |
| Connector System: | Cable-to-Board |
| Stackable: | No |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Termination Post Length: | .118 in, 3 mm |
| PCB Mounting Style: | Surface Mount |
| Receptacle Configuration: | Mini-SAS |
| Shell: | With |
| High Temperature Housing: | Yes |
| Part Aliases: | 1888019-4 |
| SKU: | AMP1888019-4 |
1888019-4
Specifications
Detailed Description
Introducing a Shielded Right Angle Receptacle from our Mini-SAS series, designed for high-speed signal transmission. With two rows of contacts and a .8mm pitch, this board mount connector ensures secure and efficient connectivity. Featuring phosphor bronze contact material and gold plating in the mating area, it guarantees reliable performance in demanding environments. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector is ideal for data and device applications. With a package quantity of 125 and tape & reel packaging, it offers convenience in assembly. Its right angle mount orientation, retention solder tails, and PCB retention provide easy installation and stability. RoHS compliant and ECCN classified as EAR99, this connector meets international standards for environmental and export regulations. Perfect for cable-to-board connections in various electronic systems, it's a versatile solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1888019-6 | ![]() |


