| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1888020-4 |
| Series: | Mini-SAS |
| Connector Type: | Mini-SAS |
| Gender: | Receptacle |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .031 in, 8 mm |
| Number of Ports: | 1 |
| Package Quantity: | 200 |
| Contact Amperage: | .5 A |
| Number of Positions: | 36 |
| Mount Orientation: | Vertical |
| GPL: | K53 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K846 |
| Connector System: | Cable-to-Board |
| Stackable: | No |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| PCB Mounting Style: | Surface Mount |
| Receptacle Configuration: | Mini-SAS |
| Shell: | Without |
| High Temperature Housing: | Yes |
| Part Aliases: | 1888020-4 |
| SKU: | AMP1888020-4 |
1888020-4
Specifications
Detailed Description
Elevate your signal connectivity with this Mini-SAS Receptacle Connector Assembly. Designed for vertical board mounting, this assembly features 36 gold-plated contact positions with a pitch of 0.8mm, ensuring reliable data transmission in high-speed applications. With a contact amperage of 0.5A and an operating temperature range of -55 to 105°C, it offers durability and performance even in harsh environments. RoHS compliant and packaged in tape & reel, this connector assembly is ready for efficient, eco-friendly integration in your systems.

