1888068-1

Heilind Number:AMP1888068-1
Manufacturer:TE Connectivity
Manufacturer Number:1888068-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MJ ASSY,S/P,8POS,SH,RVPGT,CAT5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1888068-1
Series:CGS SP
Amperage:1.5 A, .2 A
Housing Material:Nylon
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 5
Keying:No
Package Quantity:80
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Standard - Latch Down
GPL:A92
Profile:Standard
Shield Material:Brass
Shield Plating Material:Tin over Nickel
Connector Contact Density:Standard
Number of Loaded Positions:8
Mating Entry Location:Side
Number of PCB Ground Tabs:2
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Tail Length:.12 in, 3.05 mm
Packaging:Box and Tray, Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:With
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.72 mm, .54 in
Grounding Options:PCB and Panel Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:2239
Modular Product Type:RJ Type Jacks & Plugs
Material Flammability Standard:UL 94V-0
SKU:AMP1888068-1

Detailed Description

Enhance your networking setup with our MJ ASSY, S/P, 8POS, SH, RVPGT RJ45 connector. Designed for Cat 5 LAN applications, this right-angle mount connector features a durable black nylon housing with UL 94V-0 flammability standard compliance. With a standard latch orientation and side entry location, it's easy to install on your PCB. The phosphor bronze contacts with gold plating ensure reliable signal transmission, even in demanding environments with an operating temperature range of -40 to 85°C. Shielded for added protection, it's ideal for data and device connections requiring a high-speed, secure interface. Each package contains 80 units, making it convenient for bulk applications. RoHS compliant for environmental responsibility, this connector is a dependable choice for your networking needs.