| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1888114-2 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, .25 in, 2.54 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 29 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Mating Retention Type: | Boardlock |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E655 |
| Number of Power Positions: | 5 |
| Number of Signal Positions: | 24 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Board to Board Configuration: | Right Angle |
| Contact Underplating Thickness: | 3.43 µm |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1888114-2 |
| SKU: | AMP1888114-2 |
1888114-2
Specifications
Detailed Description
Introducing the MBXL Right-Angle Header, a versatile connectivity solution designed for board-to-board applications. Featuring a high-temperature thermoplastic housing in sleek black, this header offers reliable performance in demanding environments. With four rows and a total of 29 positions, including five power and 24 signal positions, it ensures efficient power and signal transmission. The through-hole solder termination method and UL 94V-0 flammability standard compliance guarantee secure and safe connectivity. Gold plating in the contact mating area ensures optimal conductivity, while the Tin plating in the contact termination enhances durability. Operating within a wide temperature range of -20 to 105°C (-4 to 221°F), this header is suitable for various industrial settings. Its right-angle mount orientation and boardlock mating retention type provide easy installation and secure attachment to the PCB. Ideal for power and signal applications, the MBXL Header is a reliable choice for your connectivity needs.

