1888247-1

Heilind Number:AMP1888247-1.P
Manufacturer:TE Connectivity
Manufacturer Number:1888247-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Tape - 20 POS SMT CONN, SFP/SFP+, 30A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1888247-1
Series:SFP
Termination Method:Surface Mount
Contact Plating:Gold
Pitch:.031 in, 8 mm
Data Rate:16 Gb/s
PCB Mounting Style:Surface Mount
Product:SFP/SFP+/zSFP+
Product Type:Connector
Standards Met:UL 94V-0
SKU:AMP1888247-1.P

Detailed Description

Enhance your high-speed connectivity with this 20-position SMT connector, designed for SFP/SFP+ applications. With a robust 30A current rating and gold contact plating, it ensures reliable power and signal transmission. Meeting UL 94V-0 standards for fire safety, this connector guarantees peace of mind in any application. Its surface mount termination method and .8mm pitch make for easy and secure PCB mounting, while supporting data rates of up to 16 Gb/s. Perfect for demanding environments, this RoHS-compliant connector is a vital component in high-speed cage and connector assemblies. Elevate your connectivity solutions with this top-tier product.