188826-4

Heilind Number:AMP188826-4
Manufacturer:TE Connectivity
Manufacturer Number:188826-4
Datasheet:Drawing
ECAD Model:
3D Model

Description:

31P.IEC-F FEM.CONN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 188826-4
Amperage:4 A, 5.5 A
Gender:Receptacle
Number of Rows:3
Mount Type:Board Mount
Pitch:.2 in, 5.08 mm
Mount Angle:Right Angle
Row Spacing:.15 in, 3.81 mm
Number of Positions:31
GPL:004
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Signal
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:D402
Number of Columns:16
Connector System:Board to Board
Board to Board Configuration:Right Angle
DIN Level:II
DIN Size:Standard
Rows Loaded:Z, B, D
Part Aliases:188826-4
SKU:AMP188826-4

Detailed Description

Power up your connections with this high-performance board mount receptacle. Designed for seamless integration into your PCB assembly, it features a right-angle mount, making it perfect for space-saving applications. With 31 positions spread across three rows, this connector offers ample connectivity for your signal circuitry. Operating flawlessly in a wide temperature range from -55 to 125°C (-67 to 257°F), it ensures reliability in diverse environments. RoHS compliant and crafted for durability, this connector is a must-have for your electronic projects.