1888291-2

Heilind Number:AMP1888291-2
Manufacturer:TE Connectivity
Manufacturer Number:1888291-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

FPH-0421T=FLXPAC HDR P 04 ST LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1888291-2
Amperage:2 A
Connector Type:Header
Gender:Plug
Housing Material:Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Package Quantity:100
Number of Positions:4
Housing Color:Blue
Mount Orientation:Vertical
GPL:323
Mating Retention Type:Latch
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin, 2.540 µm
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E187
Contact Layout:Inline
Cable Entry:Vertical
Connector System:Wire to Board
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.1 in, 2.54 mm
Insertion Force:ZIF
Material Flammability Standard:UL 94V-0
Part Aliases:1888291-2
SKU:AMP1888291-2

Detailed Description

The FPH-0421T is a FLXPAC HDR P 04 ST LF connector, designed for board mount applications. With a pitch of 2.54mm (.1 in) and a single row layout, it features a housing made of UL 94V-0 rated nylon in a vibrant blue color. This plug connector has 4 positions and is suitable for signal circuit applications, with a current rating of 2A. Operating within a wide temperature range from -55°C to 105°C (-67°F to 221°F), it offers reliable performance in various environments. The termination method is through-hole soldering, ensuring secure and durable connections. With a package quantity of 100, it is ideal for bulk installations. This connector is lead-free solder capable and RoHS compliant, meeting international standards for environmental responsibility. Its vertical mount orientation and polarization feature aid in proper mating alignment. The FPH-0421T is a versatile and high-quality solution for wire-to-board connections in a range of electronic devices.