1888291-4

Heilind Number:AMP1888291-4
Manufacturer:TE Connectivity
Manufacturer Number:1888291-4
Datasheet:Drawing
ECAD Model:
3D Model

Description:

FPH-0521T=FLXPAC HDR P 05 ST LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1888291-4
Amperage:2 A
Connector Type:Header
Gender:Plug
Housing Material:Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Package Quantity:100
Number of Positions:5
Housing Color:Blue
Mount Orientation:Vertical
GPL:323
Mating Retention Type:Latch
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin, 2.540 µm
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E187
Contact Layout:Inline
Cable Entry:Vertical
Connector System:Wire to Board
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.1 in, 2.54 mm
Insertion Force:ZIF
Material Flammability Standard:UL 94V-0
Part Aliases:1888291-4
SKU:AMP1888291-4

Detailed Description

Introducing the FPH-0521T FLXPAC HDR P 05 ST LF, a high-performance board mount connector designed for signal applications. With a durable nylon housing in a sleek blue color, this connector features a single row layout with five positions, offering reliable connectivity. The plug gender, through-hole termination method, and 2.54mm pitch make it easy to integrate into your circuit board. Operating in a wide temperature range from -55 to 105°C, it is suitable for various environments. Its UL 94V-0 flammability standard compliance ensures safety, while the tin-plated contacts guarantee optimal signal transmission. With a mating retention type of latch and polarization for alignment, this connector provides secure mating. RoHS compliant and lead-free solder capable, it meets international standards for environmental responsibility. Perfect for wire-to-board connections, the FPH-0521T is a versatile and dependable choice for your connectivity needs.