1888291-6

Heilind Number:AMP1888291-6
Manufacturer:TE Connectivity
Manufacturer Number:1888291-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FPH-0621T=FLXPAC HDR P 06 ST LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1888291-6
Amperage:2 A
Connector Type:Header
Gender:Plug
Housing Material:Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Package Quantity:75
Number of Positions:6
Housing Color:Blue
Mount Orientation:Vertical
GPL:323
Mating Retention Type:Latch
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin, 2.540 µm
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E187
Contact Layout:Inline
Cable Entry:Vertical
Connector System:Wire to Board
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.1 in, 2.54 mm
Insertion Force:ZIF
Material Flammability Standard:UL 94V-0
Part Aliases:1888291-6
SKU:AMP1888291-6

Detailed Description

Enhance your electronic connections with the FPH-0621T FLXPAC HDR P 06 ST LF, a high-quality header connector designed for optimal performance. With a sturdy nylon housing in a striking blue color, this plug connector offers reliable connectivity for your printed circuit board. Featuring through-hole solder termination with phosphor bronze contacts plated with tin, it ensures secure and durable signal transmission. The 2A amperage rating and UL 94V-0 flammability standard compliance guarantee safety and efficiency in various applications. With a 2.54mm pitch and 6 positions, it's perfect for signal circuitry. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it's suitable for diverse environments. The vertical mount orientation, latch mating retention, and polarization alignment type provide ease of use and assembly. RoHS compliant and offering 75 units per package, this connector is ideal for wire-to-board connections in data and device applications. Elevate your connectivity solutions with this premium FFC & FPC connector.