1888292-7

Heilind Number:AMP1888292-7
Manufacturer:TE Connectivity
Manufacturer Number:1888292-7
Datasheet:Drawing
ECAD Model:
3D Model

Description:

FPH-1402G=FLXPAC HDR P 14 RA LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1888292-7
Amperage:2 A
Connector Type:Header
Gender:Plug
Housing Material:Nylon
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Row Spacing:.1 in, 2.54 mm
Package Quantity:50
Number of Positions:14
Housing Color:Blue
Mount Orientation:Right Angle
GPL:323
Mating Retention Type:Detent Window
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin, 2.540 µm
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E187
Contact Layout:Inline
Cable Entry:Right Angle
Connector System:Wire to Board
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.1 in, 2.54 mm
Insertion Force:ZIF
Material Flammability Standard:UL 94V-0
Part Aliases:1888292-7
SKU:AMP1888292-7

Detailed Description

Enhance your circuit connections with the FPH-1402G FLXPAC HDR P 14 RA LF, a versatile header plug designed for optimal performance. Featuring a durable nylon housing in a vivid blue color, this connector boasts a dual-row configuration with 14 positions and a 2.54mm pitch for secure board mounting through solder termination. The contact pins, made of phosphor bronze and plated with gold, ensure reliable signal transmission even in demanding environments, with a wide operating temperature range of -55°C to 105°C. With UL 94V-0 flammability standard compliance and RoHS certification, this connector prioritizes safety and environmental responsibility. Whether for industrial or electronic applications, its wave solder capability and detent window mating retention guarantee easy and secure assembly. Trust in the FPH-1402G for efficient wire-to-board connections that meet the highest quality standards.