| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1888321-2 |
| Series: | Mini-SAS |
| Accessory Type: | Shield |
| Connector Type: | Mini-SAS |
| Number of Rows: | 1 |
| Body Orientation: | Right Angle |
| Number of Ports: | 2 |
| Keying: | Yes |
| Package Quantity: | 63 |
| Key Type: | 4 |
| Number of Positions: | 26 |
| GPL: | K53 |
| Packaging: | Box |
| PCB Retention: | With |
| PCB Retention Type: | M2 Screw |
| GPL Description: | Data and Devices |
| Product Code: | K845 |
| Stackable: | No |
| Connector Product Type: | Accessory |
| ECCN: | EAR99 |
| Receptacle Configuration: | Mini-SAS |
| Part Aliases: | 1888321-2 |
| SKU: | AMP1888321-2 |
1888321-2
Specifications
Detailed Description
Introducing our Shielded Receptacle Assembly, a crucial component in the Mini-SAS series for high-speed connectivity. This right-angle assembly features two ports with keying for secure attachment. With 26 positions and M2 Screw PCB retention, it ensures reliable data transfer. Packaged in sets of 63, it's ideal for bulk installations. Compliant with RoHS regulations, this accessory is essential for maintaining signal integrity in data and device applications.

