1888321-6

Heilind Number:AMP1888321-6
Manufacturer:TE Connectivity
Manufacturer Number:1888321-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Recpt Shield Assm #2 Key

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1888321-6
Series:Mini-SAS
Accessory Type:Shield
Connector Type:Mini-SAS
Number of Rows:1
Number of Ports:1
Keying:Yes
Package Quantity:72
Key Type:2
Number of Positions:26
GPL:K53
Packaging:Package
PCB Retention:With
PCB Retention Type:M2 Screw
GPL Description:Data and Devices
Product Code:K845
Stackable:No
Connector Product Type:Accessory
Receptacle Configuration:Mini-SAS
Part Aliases:1888321-6
SKU:AMP1888321-6

Detailed Description

Enhance your connectivity with our Receptacle Shield Assembly, a crucial component for ensuring secure and efficient data transmission. Designed for Mini-SAS connectors, this shield features a single row with one port, offering seamless integration into your system. With keying functionality and a key type of 2, you can rest assured that your connections are always accurate. The package includes 72 units, each equipped with 26 positions for comprehensive connectivity. Meeting RoHS compliance standards, this shield is not only high-performing but also environmentally friendly. Its PCB retention with M2 Screw ensures stability and durability, making it a reliable choice for data and device applications. Upgrade your setup with this essential accessory for Mini-SAS configurations.