1888321-7

Heilind Number:AMP1888321-7
Manufacturer:TE Connectivity
Manufacturer Number:1888321-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Recept Shield Assm 1 Port 6 Key

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1888321-7
Series:Mini-SAS
Accessory Type:Shield
Connector Type:Mini-SAS
Number of Rows:1
Number of Ports:1
Keying:Yes
Package Quantity:72
Key Type:6
Number of Positions:26
GPL:K53
Packaging:Package
PCB Retention:With
PCB Retention Type:M2 Screw
GPL Description:Data and Devices
Product Code:K845
Stackable:No
Connector Product Type:Accessory
Receptacle Configuration:Mini-SAS
Part Aliases:1888321-7
SKU:AMP1888321-7

Detailed Description

Secure your data connections with our Recept Shield Assembly for Mini-SAS connectors. Designed for a single port with six-key security, this shield ensures reliable and protected connectivity. With 26 positions and a package quantity of 72, it's perfect for high-speed data transmission in demanding environments. Featuring M2 Screw PCB retention, it offers stability and durability. RoHS compliant and crafted for Mini-SAS receptacles, this accessory is essential for safeguarding your IT infrastructure. Suitable for various applications, from servers to storage devices, it guarantees optimal performance and peace of mind. Stay ahead of the curve with our Mini-SAS Recept Shield Assembly.