| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1888371-1 |
| Color: | Black |
| Amperage: | 1.5 A |
| Housing Material: | Thermoplastic |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .04 in, .07 in, .09 in, 1.02 mm, 2.5 mm, 2 mm |
| USOC Codes: | RJ45 over Dual USB |
| LAN Category: | Cat 3 |
| Keying: | No |
| Package Quantity: | 36 |
| Base Material: | Phosphor Bronze |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Latch Orientation: | Inverted - Latch Up |
| GPL: | 301 |
| Profile: | Low |
| Shield Material: | Brass |
| Shield Plating Material: | Tin |
| Connector Contact Density: | Standard |
| Multiple Port Configuration: | Stacked |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 2 x 1 |
| Status Indicator: | None |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | 50 over 50 µin |
| Number of Contacts Loaded: | 8 |
| Panel Mount: | Without |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | No |
| Grounding Options: | PCB and Panel Ground |
| Connector Type: | Jack |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Product Code: | 1865 |
| Connector System: | Cable-to-Board |
| Modular Product Type: | Combo Jacks |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1888371-1 |
| SKU: | AMP1888371-1 |
1888371-1
Specifications
Detailed Description
Elevate your connectivity with this sleek MJ port featuring 2X1RJ45 and 2USB slots, all housed in a striking black design. Crafted from UL 94V-0 rated thermoplastic, it ensures safety and durability. The board mount setup with through-hole solder termination offers easy installation. With a Cat 3 lan_category and 1.5A amperage, it's ideal for signal transmission. The low-profile construction, right-angle mount, and inverted latch orientation cater to diverse setup needs. The gold-plated contacts, shielded brass construction, and tin plating guarantee reliable performance. Packed in trays, this connector is RoHS compliant, making it a sustainable choice for your networking needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 188729-1 | ![]() |


