| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1888372-1 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .05 in, 1.27 mm |
| Mount Angle: | Right Angle |
| Contact Amperage: | .5 A |
| Number of Positions: | 7 |
| GPL: | C13 |
| Shield Material: | Phosphor Bronze |
| Shield Plating Material: | Tin over Nickel |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -10 - 60 °C, 14 - 140 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| PCB Retention: | With |
| PCB Retention Type: | Boardlock |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E608 |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| Connector and Housing Type: | Receptacle |
| PCB Retention Location: | On Shell |
| Number of Bays: | 1 |
| Part Aliases: | 1888372-1 |
| SKU: | AMP1888372-1 |
1888372-1
Specifications
Detailed Description
Elevate your connectivity with our high-performance HSSDC2 Fiber Optic Receptacle, designed for seamless board mounting in data and device applications. Crafted with durable LCP housing and featuring surface-mount termination, this connector ensures reliable signal transmission in a range of environments. With a right-angle mount, it offers flexibility in installation while its gold-plated contact mating area guarantees optimal conductivity. RoHS compliant and with a wide operating temperature range, from -10 to 60°C (14 to 140°F), it's perfect for demanding audio, video, and broadcast setups. Each unit comes in tape and reel packaging for convenient handling. Upgrade your setup with this essential connector for unparalleled performance.

