| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1888413-4 |
| Series: | Mini-SAS |
| Accessory Type: | Shell |
| Amperage: | .5 A |
| Connector Type: | Mini-SAS |
| Mount Type: | Board Mount |
| Maximum Operating Temperature: | 105 °C |
| Body Orientation: | Straight |
| Number of Ports: | 1 |
| Package Quantity: | 96 |
| Key Type: | 2 |
| Contact Amperage: | .5 A |
| GPL: | K53 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Retention: | With |
| PCB Retention Type: | Retention Solder Tails |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K846 |
| Stackable: | No |
| Connector Product Type: | Accessory |
| ECCN: | EAR99 |
| Termination Post Length: | .079 in, 2 mm |
| PCB Mounting Style: | Through Hole |
| Receptacle Configuration: | Mini-SAS |
| Part Aliases: | 1888413-4 |
| SKU: | AMP1888413-4 |
1888413-4
Specifications
Detailed Description
Shield Assm RecVert 36 Pos Thru Hole SFF is a crucial component for high-speed data transmission. Designed for Mini-SAS connectors, this shield assembly features a straight body orientation with 36 positions, ensuring secure and reliable board mount connectivity. With a maximum operating temperature of 105°C, it guarantees performance in demanding environments. The shell accessory type, along with retention solder tails, offers enhanced stability during use. RoHS compliant and suitable for various applications, this connector product type is essential for data and device connectivity.

