1888507-2

Heilind Number:AMP1888507-2
Manufacturer:TE Connectivity
Manufacturer Number:1888507-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2X4 OFFSET,SHLD,STJK ASY W/LED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1888507-2
Color:Black
Housing Material:Polybutylene Terephthalate - GF
Mount Type:Board Mount, Panel
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 5e
Compatible RJ Type:RJ45
Keying:No
Package Quantity:20
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Grounding Tab Plating Material:Tin over Copper
Latch Orientation:Standard - Latch Down
GPL:A92
LED Color (Bottom Right):Green
LED Color (Bottom Left):Green
LED Color (Top Left):Green
LED Color (Top Right):Green
Profile:Offset - Overhangs PCB
Shield Material:Copper Alloy
Shield Plating Material:Tin over Copper
Connector Contact Density:Standard
Multiple Port Configuration:Stacked
Number of Loaded Positions:8
Mating Entry Location:Side
Number of PCB Ground Tabs:4
Port Configuration:Multiple Ports
Port Matrix Configuration:2 x 4
Status Indicator:LED
Tail Length:.163 in, 4.14 mm
Packaging:Tray
Operating Temperature Range:-22 - 158 °F, -30 - 70 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:Without
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:.129 in, 3.27 mm
Ground Component Type:Grounding Clips
Grounding Options:PCB and Panel Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:2287
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP1888507-2

Detailed Description

Enhance your network connectivity with our RJ45 Cat 5e Jack. Designed for optimal performance, this black housing features UL 94V-0 standards compliance, ensuring safety and reliability. The Polybutylene Terephthalate construction with Phosphor Bronze contacts guarantees durability and efficient signal transmission. Suitable for board or panel mount installations, with through-hole press-fit termination. Its 2 x 4 port configuration, with LED status indicators, offers seamless connectivity in diverse applications. With RoHS compliance and operating temperature range of -30 to 70°C, this RJ Jack is a versatile solution for your networking needs.