1888509-2

Heilind Number:AMP1888509-2
Manufacturer:TE Connectivity
Manufacturer Number:1888509-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2X6 OFFSET,SHLD,STJK ASY W/LED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1888509-2
Color:Black
Housing Material:PBT Polyester
Mount Type:Board Mount, Panel
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 5
Compatible RJ Type:RJ45
Keying:No
Package Quantity:10
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Grounding Tab Plating Material:Tin over Copper
Latch Orientation:Standard - Latch Down
GPL:A92
LED Color (Bottom Right):Green
LED Color (Bottom Left):Green
LED Color (Top Left):Green
LED Color (Top Right):Green
Profile:Offset - Overhangs PCB
Shield Material:Copper Alloy
Shield Plating Material:Tin over Nickel
Connector Contact Density:Standard
Multiple Port Configuration:Stacked
Number of Loaded Positions:8
Mating Entry Location:Side
Number of PCB Ground Tabs:9
Port Configuration:Multiple Ports
Port Matrix Configuration:2 x 6
Status Indicator:LED
Tail Length:.163 in, 4.14 mm
Packaging:Tray
Operating Temperature Range:-22 - 158 °F, -30 - 70 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:Without
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:.129 in, 3.27 mm
Ground Component Type:Grounding Clips
Grounding Options:PCB and Panel Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:2287
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP1888509-2

Detailed Description

Enhance your network connectivity with our high-quality RJ45 Cat 5 Ethernet Jack. Featuring a durable black PBT Polyester housing and UL 94V-0 flame retardant rating, this board mount connector ensures reliable performance. Its through-hole press-fit termination method and right-angle mount orientation offer easy installation on a PCB or panel. With green LEDs for status indication, copper alloy shield for signal integrity, and gold-plated contacts for optimal conductivity, this jack is ideal for signal applications. RoHS compliant and operating within a wide temperature range, it guarantees compatibility and durability in various environments. Perfect for data and devices, this RJ type jack is a versatile solution for your networking needs. Packaged in a convenient tray, it is ready for efficient deployment in multiple port configurations. Upgrade your network infrastructure with this essential connector.