| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1888509-5 |
| Housing Material: | PBT Polyester |
| Mount Type: | Board Mount, Panel |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ45 |
| LAN Category: | Cat 5 |
| Keying: | No |
| Package Quantity: | 10 |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Grounding Tab Plating Material: | Tin over Copper |
| Latch Orientation: | Standard - Latch Down |
| GPL: | A92 |
| LED Color (Bottom Right): | Green/Yellow |
| LED Color (Bottom Left): | Green/Yellow |
| LED Color (Top Left): | Green/Yellow |
| LED Color (Top Right): | Green/Yellow |
| Profile: | Offset - Overhangs PCB |
| Shield Material: | Copper Alloy |
| Shield Plating Material: | Tin over Nickel |
| Connector Contact Density: | Standard |
| Multiple Port Configuration: | Stacked |
| Number of Loaded Positions: | 8 |
| Mating Entry Location: | Side |
| Number of PCB Ground Tabs: | 9 |
| Port Configuration: | Multiple Ports |
| Port Matrix Configuration: | 2 x 6 |
| Status Indicator: | LED |
| Tail Length: | .163 in, 4.14 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -22 - 158 °F, -30 - 70 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Panel Mount: | Without |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .129 in, 3.27 mm |
| Ground Component Type: | Grounding Clips |
| Grounding Options: | PCB Ground |
| Connector Type: | Jack |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Product Code: | 2287 |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP1888509-5 |
1888509-5
Specifications
Detailed Description
Enhance your network connectivity with our high-performance Cat 5 RJ45 Jack, featuring a durable PBT Polyester housing in sleek black. Designed for seamless board mount or panel installation using Through Hole - Press-Fit termination, this connector ensures reliable signal transmission. With eight phosphor bronze contacts and gold mating area plating, it guarantees optimal conductivity. The integrated green/yellow LEDs provide status indication, while the copper alloy shield with tin over nickel plating offers superior signal integrity. Engineered for demanding environments, it meets UL 94V-0 flammability standards and operates efficiently in temperatures ranging from -30 to 70°C (-22 to 158°F). Perfect for data and device applications, this RJ Type Jack is RoHS compliant, reflecting our commitment to quality and sustainability. Elevate your networking setup with this essential component.

