1888811-1

Heilind Number:AMP1888811-1
Manufacturer:TE Connectivity
Manufacturer Number:1888811-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Std HDMI, RA, T/H, Stacked 2x, Panel grd

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1888811-1
Color:Black
Series:HDMI Type A Standard
Amperage:.5 A
Gender:Receptacle
Mount Type:Board Mount
Termination Method:Solder
Contact Plating:Gold Flash over Palladium Nickel
Pitch:.039 in, 1 mm
Connector Size:526
Shell Plating:Tin
Number of Ports:2
Orientation:Right Angle
Mount Location:Top
Size:Standard
Contact Amperage:.5 A
Number of Positions:38
Housing Color:Black
Termination Type:Through Hole
GPL:450
Panel Ground Location:Top
Tail Length:.102 in, 2.6 mm
Packaging:Box & Tray, Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:11.81 µin, .3 µm
Mating Cycles:10000
PCB Thickness (Recommended):.063 in, 1.6 mm
PCB Retention Type:Straight Leg
Ground Component Type:M3 Threaded Hole
Grounding Options:Panel Ground
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K567
Preloaded:Yes
Connector System:Cable-to-Board
ECCN:EAR99
Shell Plating Finish:Matte
Stacked:Yes
PCB Mounting Style:Through Hole
Locating Posts:With
Assembly Process Feature:Pick and Place Cover
Maximum Soldering Temperature:260 °C
Part Aliases:1888811-1
SKU:AMP1888811-1

Detailed Description

Discover the convenience of our Connector Assembly Stacked HDMI, designed for seamless integration in audio and video setups. This standard HDMI connector features a right-angle, through-hole mount for easy installation on printed circuit boards. With two stacked ports and a panel ground, it ensures reliable signal transmission. The gold-plated contacts offer enhanced conductivity, while the durable construction is suitable for a wide operating temperature range. Perfect for data and device connections, this connector is RoHS compliant and preloaded for added convenience. Upgrade your cable-to-board setup with this essential component.