| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1888946-1 |
| Connector Type: | Dual Position |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 400 V, 400 V AC |
| Contact Type: | Socket |
| Row Spacing: | .2 in, 5.08 mm |
| Package Quantity: | 450 |
| Contact Amperage: | 22 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 267 |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| Connector Height: | 13.97 mm, .55 in |
| PCB Retention Type: | Action/Compliant Tail |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H089 |
| Number of Dual Positions: | 2 |
| Number of Power Positions: | 4 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Position Locations Omitted: | None |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Power Contact Centerline: | .3 in, 7.62 mm |
| Contact Retention: | Without |
| Contact Termination Area Plating Finish: | Matte |
| Card Slot Depth: | .295 in, 7.49 mm |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1888946-1 |
| SKU: | AMP1888946-1 |
1888946-1
| Heilind Number: | AMP1888946-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1888946-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connectivity with this Connector Assembly, designed for secure board-to-board mounting. Featuring a dual-position setup, it ensures reliable power transmission in a variety of applications. The housing, crafted from durable polyester with glass fiber reinforcement, guarantees long-lasting performance. With through-hole termination options for soldering or press-fit installation, it offers versatility in assembly. Gold-plated contacts maintain optimal conductivity, rated for 22A at 400V AC. Meeting UL 94V-0 flammability standards, this connector is suitable for use in demanding environments. Its compact design, in sleek black, allows for vertical mounting, saving valuable space on your PCB. With wave solder capability and RoHS compliance, it's both efficient and environmentally friendly. Upgrade your power circuitry with this high-quality and reliable connector system.

