| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1888946-2 |
| Connector Type: | Dual Position |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 400 V, 400 V AC |
| Contact Type: | Socket |
| Row Spacing: | .2 in, 5.08 mm |
| Package Quantity: | 324 |
| Contact Amperage: | 22 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 267 |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| Connector Height: | 13.97 mm, .55 in |
| PCB Retention Type: | Action/Compliant Tail |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H089 |
| Number of Dual Positions: | 3 |
| Number of Power Positions: | 6 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Position Locations Omitted: | None |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Power Contact Centerline: | .3 in, 7.62 mm |
| Contact Retention: | Without |
| Contact Termination Area Plating Finish: | Matte |
| Card Slot Depth: | .295 in, 7.49 mm |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1888946-2 |
| SKU: | AMP1888946-2 |
1888946-2
Specifications
Detailed Description
Enhance power connectivity with this Dual Position housing assembly, perfect for SEC II applications. Crafted with high-quality Polyester - GF material, it ensures durability and reliability in board mounting setups. Featuring Through Hole termination methods, including Solder and Press-Fit, installation is seamless. The Copper Alloy contacts, with Gold plating, guarantee efficient power transmission at 400V AC. With a contact amperage of 22A, this connector is ideal for demanding power circuits. Its UL 94V-0 flammability rating and wide operating temperature range from -55 to 105°C (-67 to 221°F) ensure safety and performance in various environments. This black housing assembly, with 2.54mm pitch and two rows, offers three positions for robust power connections. RoHS compliant and lead-free solder capable, it meets environmental standards without compromising on quality. Perfect for Board to Board applications, this connector is a reliable solution for power transmission in diverse electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2343428-1 | ![]() |


