| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1888946-3 |
| Amperage: | 22 A |
| Connector Type: | Dual Position |
| Gender: | Female |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 400 V, 400 V AC |
| Contact Type: | Socket |
| Row Spacing: | .2 in, 5.08 mm |
| Package Quantity: | 270 |
| Contact Amperage: | 22 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 267 |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| Connector Height: | 13.97 mm, .55 in |
| PCB Retention Type: | Action/Compliant Tail |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H089 |
| Number of Dual Positions: | 4 |
| Number of Power Positions: | 8 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Position Locations Omitted: | None |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Power Contact Centerline: | .3 in, 7.62 mm |
| Contact Retention: | Without |
| Contact Termination Area Plating Finish: | Matte |
| Card Slot Depth: | .295 in, 7.49 mm |
| Connector and Housing Type: | Receptacle |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1888946-3 |
| SKU: | AMP1888946-3 |
1888946-3
Specifications
Detailed Description
Enhance power connectivity with this dual-position connector assembly, designed for secure board-to-board applications. Compliant with UL 94V-0 standards, it guarantees safe and reliable performance. Featuring a female gender with four contacts arranged in two rows, it offers a versatile solution for power transmission. The housing, made of durable polyester with glass fiber reinforcement, ensures robustness in various environments. With a straight body orientation and through-hole solder or press-fit termination, installation is convenient and efficient. Gold-plated copper alloy contacts provide excellent conductivity, suitable for high-amperage applications. Operating at temperatures ranging from -55 to 105°C (-67 to 221°F) and accommodating voltages up to 400V AC, this connector is ideal for demanding power circuitry. Its black housing color, vertical mount orientation, and Box packaging offer ease of identification and assembly. RoHS-compliant and designed for reliability, this connector is essential for power connectivity in electronic devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2343428-1 | ![]() |


