| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1892101-2 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, 2.54 mm, .3 in, 7.62 mm |
| Voltage: | 300 V AC, 300 V DC, 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 26 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Mating Retention Type: | Boardlock |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | With |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E655 |
| Number of Power Positions: | 2 |
| Number of Signal Positions: | 24 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Board to Board Configuration: | Right Angle |
| Contact Underplating Thickness: | 3.43 µm |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1892101-2 |
| SKU: | AMP1892101-2 |
1892101-2
Specifications
Detailed Description
Elevate your power and signal connections with our MBXL R/A HDR 24S+2ACP connector. Designed for high-performance applications, this board-mount header features a robust housing made of high-temperature thermoplastic in sleek black. With four rows of 26 pins in a right-angle orientation, it ensures secure and efficient PCB connections. The through-hole solder termination method guarantees reliable conductivity, while its UL 94V-0 flammability standard certification offers peace of mind. Operating in a wide temperature range from -20 to 105 °C (-4 to 221 °F), it's suitable for various environments. Whether for data or devices, this connector with noble metal plating in the mating area is a durable and dependable choice. With two power and 24 signal positions, it's perfect for power and signal transmission in board-to-board configurations. Trust in its high amperage rating of 42 A and compliance with RoHS standards for a quality connection solution. Perfect for power connectors in demanding applications.

