| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1892101-3 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, .25 in, 2.54 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 38 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Mating Retention Type: | Boardlock |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | With |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E655 |
| Number of Power Positions: | 14 |
| Number of Signal Positions: | 24 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Board to Board Configuration: | Right Angle |
| Contact Underplating Thickness: | 3.43 µm |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1892101-3 |
| SKU: | AMP1892101-3 |
1892101-3
Specifications
Detailed Description
Enhance power and signal connectivity with this MBXL right-angle header. Featuring a durable high-temperature thermoplastic housing in sleek black, this connector is designed for board-mounting using through-hole solder termination. With 24 signal and 14 power positions on 4 rows, it offers versatile functionality for various circuit applications. The contact pins, plated with noble metal and tin, ensure efficient and reliable performance with a contact amperage of 42 A. Operating at temperatures ranging from -20 to 105°C (-4 to 221°F), it guarantees durability in demanding environments. UL 94V-0 rated for flammability, this connector meets stringent safety standards. Ideal for board-to-board configurations, it also features boardlock mating retention for secure assembly. Upgrade your electronic systems with this high-quality connector, suitable for diverse power and signal transmission needs.

