1892107-3

Heilind Number:AMP1892107-3
Manufacturer:TE Connectivity
Manufacturer Number:1892107-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MBXL R/A HDR NO GUIDES 2P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1892107-3
Housing Material:High Temperature Thermoplastic
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.25 in, 6.35 mm
Voltage:200 V AC, 200 V DC
Contact Type:Pin
Contact Amperage:42 A
Number of Positions:2
Housing Color:Black
Mount Orientation:Right Angle
GPL:E79
Packaging:Tray
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Noble Metal
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E655
Number of Power Positions:2
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Header
Board to Board Configuration:Right Angle
Contact Underplating Thickness:3.43 µm
Termination Post Tail Length:.135 in, 3.43 mm
Contact Retention:Without
Glow Wire Rating:High Temperature Part - Not Glow Wire
Connector and Housing Type:Plug
Contact Material (Power):Tin
Material Flammability Standard:UL 94V-0
Part Aliases:1892107-3
SKU:AMP1892107-3

Detailed Description

Elevate your power connector game with the MBXL R/A HDR NO GUIDES 2P. Crafted from high-temperature thermoplastic in sleek black, this board-mount header boasts a right-angle orientation for seamless integration. With a 6.35mm pitch and through-hole solder termination, it ensures secure and reliable connectivity in various applications. Meeting UL 94V-0 flammability standards, it guarantees safety while delivering robust performance. Its two power positions, rated for 42A at 200V AC/DC, make it ideal for high-power circuit applications. The noble metal plating in the contact mating area ensures efficient power transmission, while the tin termination plating offers excellent conductivity. RoHS compliant and operating within a wide temperature range from -20°C to 105°C (-4°F to 221°F), this connector is a reliable choice for your power connectivity needs. Whether for industrial machinery or electronic devices, its tray packaging and E79 GPL code signify quality and compliance. Trust in its E655 product code and data and devices designation for a seamless board-to-board configuration.