| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1892109-5 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .3 in, 7.62 mm |
| Voltage: | 300 V AC, 300 V DC |
| Contact Type: | Pin |
| Contact Amperage: | 42 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E655 |
| Number of Power Positions: | 2 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1892109-5 |
| SKU: | AMP1892109-5 |
1892109-5
| Heilind Number: | AMP1892109-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1892109-5 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connectivity with our MBXL Right Angle Header, designed for efficient board-to-board mounting in electronic applications. Featuring a durable High Temperature Thermoplastic housing in sleek black, this connector boasts a contact amperage of 42 A, making it ideal for power circuits. With a pitch of 7.62 mm and through-hole solder termination, it offers reliable performance in various environments. Certified to UL 94V-0 flammability standards and RoHS compliant, you can trust in its quality and safety. Operating smoothly in temperatures ranging from -20 to 105°C, it ensures consistent functionality. Perfect for power transmission, this connector is a valuable addition to your electronic setup.

