1892222-6

Heilind Number:AMP1892222-6
Manufacturer:TE Connectivity
Manufacturer Number:1892222-6
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

MBXL R/A HDR 12P+28S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1892222-6
Housing Material:High Temperature Thermoplastic
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.1 in, 2.54 mm, .2 in, .375 in, 5.08 mm, 9.52 mm
Voltage:60 V AC, 60 V DC
Contact Type:Pin
Contact Amperage:42 A
Number of Positions:40
Housing Color:Black
Mount Orientation:Right Angle
GPL:E79
Packaging:Tray
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Noble Metal
Contact Mating Area Plating Thickness:30 µin, .76 µm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E655
Number of Power Positions:12
Number of Signal Positions:28
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Board to Board Configuration:Right Angle
Contact Retention:Without
Glow Wire Rating:High Temperature Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:1892222-6
SKU:AMP1892222-6

Detailed Description

Enhance your board connectivity with the MBXL Right Angle Header, designed for seamless integration in power and signal applications. This durable connector features a high-temperature thermoplastic housing in sleek black, meeting stringent UL 94V-0 flammability standards. With 12 power and 28 signal positions, it offers versatile functionality for various circuit setups. The through-hole solder termination method ensures secure attachment, while the noble metal contact plating guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -20 to 105°C, this connector is ideal for demanding environments. RoHS compliant and boasting a voltage rating of 60V AC/DC, it prioritizes safety and performance. Perfect for board-to-board configurations, this header, part of our Data and Devices collection, is a must-have for your electronic projects.