1892222-7

Heilind Number:AMP1892222-7
Manufacturer:TE Connectivity
Manufacturer Number:1892222-7
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MBXL R/A HDR 8P+112S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1892222-7
Housing Material:High Temperature Thermoplastic
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.1 in, 2.54 mm, .2 in, .375 in, 5.08 mm, 9.52 mm
Voltage:60 V AC, 60 V DC
Contact Type:Pin
Contact Amperage:42 A
Number of Positions:120
Housing Color:Black
Mount Orientation:Right Angle
GPL:E79
Packaging:Tray
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Noble Metal
Contact Mating Area Plating Thickness:30 µin, .76 µm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E655
Number of Power Positions:8
Number of Signal Positions:112
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Board to Board Configuration:Right Angle
Contact Retention:Without
Glow Wire Rating:High Temperature Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:1892222-7
SKU:AMP1892222-7

Detailed Description

Enhance your power and signal connections with the MBXL R/A HDR 8P+112S connector, designed for optimal performance in high-temperature environments. Featuring a black housing made of high temperature thermoplastic, this right-angle board mount connector offers reliable through-hole solder termination for seamless integration. With a pitch ranging from 2.54mm to 9.52mm, it accommodates various PCB layouts, while meeting UL 94V-0 flammability standards for safety. Its noble metal contact plating ensures superior conductivity, with a maximum voltage rating of 60V AC/DC and a contact amperage of 42A. Perfect for power and signal applications, this tray-packaged connector operates in temperatures ranging from -20°C to 105°C (-4°F to 221°F) with RoHS compliance for environmental responsibility. Upgrade your board-to-board connections with the MBXL R/A HDR 8P+112S for seamless performance and durability.