| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1892302-1 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | 15.24 mm, .1 in, 2.54 mm, .2 in, .375 in, 5.08 mm, .6 in, 9.52 mm |
| Voltage: | 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .003 in, .1 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 23 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E655 |
| Number of Power Positions: | 11 |
| Number of Signal Positions: | 12 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1892302-1 |
| SKU: | AMP1892302-1 |
1892302-1
| Heilind Number: | AMP1892302-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1892302-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power and signal connections with the MBXL Right Angle Header. Featuring a robust design with 11 power and 12 signal positions, this connector is built for high-performance applications. Crafted from high temperature thermoplastic and meeting UL 94V-0 standards, it ensures reliability under demanding conditions. With a contact amperage of 42A and voltage rating of 60V AC/DC, it delivers efficient power transmission. The board mount termination method and 2.54mm pitch make installation easy, while the Noble Metal plating guarantees optimal conductivity. Operating in a wide temperature range from -20 to 105°C, this connector is suitable for various environments. Whether for industrial machinery or electronic devices, its durable construction and RoHS compliance make it a dependable choice for your connectivity needs.

