1892403-1

Heilind Number:AMP1892403-1
Manufacturer:TE Connectivity
Manufacturer Number:1892403-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MBXL VERT RCPT 3ACP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1892403-1
Housing Material:High Temperature Thermoplastic
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.3 in, 7.62 mm
Voltage:300 V AC, 300 V DC
Contact Type:Socket
Contact Amperage:42 A
Number of Positions:3
Housing Color:Black
Mount Orientation:Vertical
GPL:E79
Mating Retention Type:Boardlock
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Noble Metal
Contact Mating Area Plating Thickness:.076 µm, 2.99 µin
PCB Retention:With
PCB Retention Type:Boardlock
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E657
Number of Power Positions:3
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Connector Assembly
Board to Board Configuration:Vertical
Contact Underplating Thickness:3.43 µm
Termination Post Tail Length:.135 in, 3.43 mm
Contact Retention:Without
Glow Wire Rating:High Temperature Part - Not Glow Wire
Connector and Housing Type:Receptacle
Contact Material (Power):Tin
Mating / Unmating Configuration:Sequencing
Material Flammability Standard:UL 94V-0
Part Aliases:1892403-1
SKU:AMP1892403-1

Detailed Description

Elevate your power connectivity with our MBXL VERT RCPT 3ACP Connector Assembly. Crafted from high-temperature thermoplastic in a sleek black housing, this board-mount receptacle boasts three socket contact positions with a voltage rating of 300V AC/DC. Ideal for power circuit applications, it ensures reliable performance even in extreme temperatures ranging from -20 to 105°C (-4 to 221°F). With a pitch of 7.62mm (.3 in) and through-hole solder termination method, it offers secure and efficient board-to-board configuration. UL 94V-0 compliant for superior safety, this connector assembly is a must-have for your data and device setups.