| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1892501-1 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, .25 in, 2.54 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Socket |
| Row Spacing: | .003 in, .1 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 38 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Mating Retention Type: | Boardlock |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 2.99 µin |
| PCB Retention: | With |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E656 |
| Number of Power Positions: | 14 |
| Number of Signal Positions: | 24 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| Board to Board Configuration: | Right Angle |
| Contact Underplating Thickness: | 3.43 µm |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1892501-1 |
| SKU: | AMP1892501-1 |
1892501-1
Specifications
Detailed Description
Introducing the MBXL Right Angle Receptacle Connector, a high-performance solution for power and signal applications. With 24 signal and 14 power positions in a 4-row configuration, this connector offers versatility for your board-to-board connections. Featuring a durable housing made of high-temperature thermoplastic in sleek black, it ensures reliable performance in various environments. The contact sockets, plated with noble metal and tin, guarantee efficient power transmission with a current rating of 42A. Designed for through-hole solder mounting on printed circuit boards, it provides secure and stable connectivity. Operating within a wide temperature range from -20°C to 105°C, this connector is suitable for diverse industrial and electronic applications. Compliant with UL 94V-0 flammability standards and RoHS regulations, it meets essential safety and environmental requirements. Trust in the MBXL connector for seamless power and signal transmission in your projects.

